
GF60252B3-1000U-AEP | |
|---|---|
DigiKey Part Number | 259-GF60252B3-1000U-AEP-ND |
Manufacturer | |
Manufacturer Product Number | GF60252B3-1000U-AEP |
Description | FAN 60X25MM 24VDC IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.9 CFM (0.753m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF60252B3-1000U-AEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.9 CFM (0.753m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.115A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM143.30000 | RM143.30 |
| 10 | RM114.95000 | RM1,149.50 |
| 25 | RM104.59600 | RM2,614.90 |
| 90 | RM95.73022 | RM8,615.72 |
| Unit Price without VAT: | RM143.30000 |
|---|---|
| Unit Price with VAT: | RM157.63000 |

