MB50100V2-000U-F99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: RM17.97818
Datasheet
Sunon Demonstrates the Autorestart and Reverse Airflow Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MB50100V2-000U-F99

DigiKey Part Number
MB50100V2-000U-F99-ND
Manufacturer
Manufacturer Product Number
MB50100V2-000U-F99
Description
FAN AXIAL 50X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
26.0dB(A)
Power (Watts)
1.18 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.046 lb (20.87 g)
Current Rating (Amps)
0.235A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes