MB50151V1-000U-G99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 8
Unit Price: RM28.17000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,069
Unit Price: RM29.59000
Datasheet
Sunon Demonstrates the Autorestart and Reverse Airflow Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB50151V1-000U-G99

DigiKey Part Number
MB50151V1-000U-G99-ND
Manufacturer
Manufacturer Product Number
MB50151V1-000U-G99
Description
FAN AXIAL 50X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 17.0 CFM (0.476m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
33.0dB(A)
Power (Watts)
1.05 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.085 lb (38.56 g)
Current Rating (Amps)
0.087A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes