Direct



MB50152V2-000U-A99 | |
|---|---|
DigiKey Part Number | MB50152V2-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MB50152V2-000U-A99 |
Description | FAN AXIAL 50X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 13.0 CFM (0.364m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.083 lb (37.65 g) | |
Current Rating (Amps) | 0.035A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


