
MF45101V2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF45101V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF45101V2-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 9.4 CFM (0.263m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF45101V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 9.4 CFM (0.263m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.1dB(A) | |
Power (Watts) | 570 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.047A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | RM17.46599 | RM6,706.94 |
| Unit Price without VAT: | RM17.46599 |
|---|---|
| Unit Price with VAT: | RM19.21259 |

