MF60202V2-1000U-A99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM41.02000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF60202V2-1000U-A99

DigiKey Part Number
MF60202V2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF60202V2-1000U-A99
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF60202V2-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
28.0dB(A)
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.035A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM25.71245RM5,142.49
Manufacturers Standard Package
Unit Price without VAT:RM25.71245
Unit Price with VAT:RM28.28370