PF92251V1-1000U-A99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 47
Unit Price: RM42.98571
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PF92251V1-1000U-A99

DigiKey Part Number
PF92251V1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
PF92251V1-1000U-A99
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF92251V1-1000U-A99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.5dB(A)
Mfr
Power (Watts)
4.44 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.234 lb (106.14 g)
Width
25.00mm
Current Rating (Amps)
0.370A
Air Flow
75.0 CFM (2.10m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-9225V-145-455WEC472266-CFM-9225V-145-455-NDRM42.98571Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
56RM46.38429RM2,597.52
Manufacturers Standard Package
Unit Price without VAT:RM46.38429
Unit Price with VAT:RM51.02272