
RA000-002999DN | |
|---|---|
DigiKey Part Number | 259-1606-ND |
Manufacturer | |
Manufacturer Product Number | RA000-002999DN |
Description | RND HEAT SINK FORTIMO LED MODULE |
Customer Reference | |
Detailed Description | - Round Fortimo LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Fortimo LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |

