SF11592A-1092MBL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 255
Unit Price: RM78.52000
Datasheet

Similar


Qualtek
In Stock: 20
Unit Price: RM90.50000
Datasheet
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF11592A-1092MBL.GN

DigiKey Part Number
SF11592A-1092MBL.GN-ND
Manufacturer
Manufacturer Product Number
SF11592A-1092MBL.GN
Description
FAN AXIAL 91.5X25.5MM 115VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 91.5mm L x 91.5mm H
Width
25.50mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
6.00W
RPM
2100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
42000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM81.49420RM4,074.71
Manufacturers Standard Package
Unit Price without VAT:RM81.49420
Unit Price with VAT:RM89.64362