Similar
Similar




SP102A-1123MSL.GN | |
|---|---|
DigiKey Part Number | SP102A-1123MSL.GN-ND |
Manufacturer | |
Manufacturer Product Number | SP102A-1123MSL.GN |
Description | FAN AXIAL 119X38.5MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 84.0 CFM (2.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SP102A-1123MSL.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 84.0 CFM (2.35m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM76.63700 | RM3,065.48 |
| Unit Price without VAT: | RM76.63700 |
|---|---|
| Unit Price with VAT: | RM84.30070 |



