Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
UB3F3-700TC
UB3F3-700TC
Sunon Demonstrates the Autorestart and Reverse Airflow Features

UB3F3-700-TC

DigiKey Part Number
259-2017-ND
Manufacturer
Manufacturer Product Number
UB3F3-700-TC
Description
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UB3F3-700-TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 15mm L x 15mm H
Width
3.00mm
Air Flow
0.160 CFM (0.004m³/min)
Static Pressure
0.116 in H2O (28.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
30.0dB(A)
Power (Watts)
100 mW
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.003 lb (1.36 g)
Current Rating (Amps)
0.038A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM79.43000RM79.43
10RM65.12800RM651.28
25RM59.71480RM1,492.87
50RM55.81880RM2,790.94
100RM54.56900RM5,456.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM79.43000
Unit Price with VAT:RM87.37300