40 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX21410CA4B-40.000M

DigiKey Part Number
2388-SAX21410CA4B-40.000M-ND
Manufacturer
Manufacturer Product Number
SAX21410CA4B-40.000M
Description
CRYSTAL 40.000M 10PF SMD
Customer Reference
Detailed Description
40 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.96 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.58400RM15.84
50RM1.42400RM71.20
100RM1.26240RM126.24
500RM1.19808RM599.04
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900