
SAX21410DA4B-40.000M | |
|---|---|
DigiKey Part Number | 2388-SAX21410DA4B-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21410DA4B-40.000M |
Description | CRYSTAL 40.000M 10PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.59600 | RM15.96 |
| 50 | RM1.43260 | RM71.63 |
| 100 | RM1.27100 | RM127.10 |
| 500 | RM1.20674 | RM603.37 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

