40 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX32412CA4B-40.000M

DigiKey Part Number
2388-SAX32412CA4B-40.000M-ND
Manufacturer
Manufacturer Product Number
SAX32412CA4B-40.000M
Description
CRYSTAL 40.000M 12PF SMD
Customer Reference
Detailed Description
40 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.96 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM2.39900RM23.99
50RM2.24100RM112.05
100RM1.97750RM197.75
500RM1.87214RM936.07
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200