
SCNRJ-88GGMSEGY-483I4SORTH | |
|---|---|
DigiKey Part Number | 2388-SCNRJ-88GGMSEGY-483I4SORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-88GGMSEGY-483I4SORTH |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Suntsu Electronics, Inc | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.39000 | RM16.39 |
| 10 | RM14.87400 | RM148.74 |
| 50 | RM13.75840 | RM687.92 |
| 100 | RM13.12020 | RM1,312.02 |
| 500 | RM11.15020 | RM5,575.10 |
| Unit Price without VAT: | RM16.39000 |
|---|---|
| Unit Price with VAT: | RM18.02900 |

