Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNRJ-88SGNSNN-482ASORTH

DigiKey Part Number
2388-SCNRJ-88SGNSNN-482ASORTH-ND
Manufacturer
Manufacturer Product Number
SCNRJ-88SGNSNN-482ASORTH
Description
10/100 BASE-T SINGLE PORT RJ45
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Suntsu Electronics, Inc
Termination
Solder
Series
Shielding
Shielded
Packaging
Bulk
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.36 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM7.55700RM75.57
50RM6.78460RM339.23
100RM6.47660RM647.66
500RM5.39702RM2,698.51
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100