
SCNRJ-88SGNSNN-483BSORTH | |
|---|---|
DigiKey Part Number | 2388-SCNRJ-88SGNSNN-483BSORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-88SGNSNN-483BSORTH |
Description | 1000 BASE-T SINGLE PORT RJ45 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Suntsu Electronics, Inc | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM7.55700 | RM75.57 |
| 50 | RM6.78460 | RM339.23 |
| 100 | RM6.47660 | RM647.66 |
| 500 | RM5.39702 | RM2,698.51 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

