26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC22K33R48-26.000M

DigiKey Part Number
2388-STC22K33R48-26.000M-ND
Manufacturer
Manufacturer Product Number
STC22K33R48-26.000M
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.36 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM11.21300RM112.13
50RM10.67900RM533.95
100RM9.34410RM934.41
500RM8.25194RM4,125.97
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700