
SXO53L3A481-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3A481-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3A481-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.91000 | RM31.91 |
| 10 | RM31.71700 | RM317.17 |
| 50 | RM31.52000 | RM1,576.00 |
| 100 | RM31.32300 | RM3,132.30 |
| 500 | RM31.12600 | RM15,563.00 |
| Unit Price without VAT: | RM31.91000 |
|---|---|
| Unit Price with VAT: | RM35.10100 |

