156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53L3C481-156.250M

DigiKey Part Number
5173-SXO53L3C481-156.250MTR-ND - Tape & Reel (TR)
5173-SXO53L3C481-156.250MCT-ND - Cut Tape (CT)
5173-SXO53L3C481-156.250MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO53L3C481-156.250M
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.92000RM20.92
10RM18.16700RM181.67
25RM17.18000RM429.50
50RM16.47000RM823.50
100RM15.78960RM1,578.96
250RM15.07052RM3,767.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM13.72795RM13,727.95
2,000RM13.16305RM26,326.10
3,000RM12.84381RM38,531.43
Manufacturers Standard Package
Unit Price without VAT:RM20.92000
Unit Price with VAT:RM23.01200