
SXO75C3C071-100.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75C3C071-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75C3C071-100.000M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM7.62000 | RM76.20 |
| 50 | RM7.47180 | RM373.59 |
| 100 | RM6.97770 | RM697.77 |
| 500 | RM6.59682 | RM3,298.41 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

