
SXO75L3C481-125.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75L3C481-125.000MTR-ND - Tape & Reel (TR) 5173-SXO75L3C481-125.000MCT-ND - Cut Tape (CT) 5173-SXO75L3C481-125.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75L3C481-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3C481-125.000M | Suntsu Electronics, Inc. | 965 | 5173-SXO75L3C481-125.000MCT-ND | RM19.08000 | Parametric Equivalent |
| 510BBA125M000AAGR | Skyworks Solutions Inc. | 1,000 | 336-5222-2-ND | RM18.00568 | Direct |
| AK7DAF1-125.0000T2 | Abracon LLC | 259 | 535-15190-1-ND | RM26.11000 | Direct |
| ECX-L37CN-125.000-TR | ECS Inc. | 118 | 50-ECX-L37CN-125.000-TRCT-ND | RM20.97000 | Parametric Equivalent |
| SIT9120AI-2D1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E125.000000-ND | RM43.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.08000 | RM19.08 |
| 10 | RM16.58600 | RM165.86 |
| 25 | RM15.68480 | RM392.12 |
| 50 | RM15.03600 | RM751.80 |
| 100 | RM14.41470 | RM1,441.47 |
| 250 | RM13.63320 | RM3,408.30 |
| 500 | RM13.59788 | RM6,798.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.53217 | RM12,532.17 |
| 2,000 | RM12.01634 | RM24,032.68 |
| 3,000 | RM11.72475 | RM35,174.25 |
| Unit Price without VAT: | RM19.08000 |
|---|---|
| Unit Price with VAT: | RM20.98800 |

