
SXT21419DA17-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21419DA17-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21419DA17-48.000M |
Description | CRYSTAL 48.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 19pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21419DA17-48.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.70100 | RM27.01 |
| 50 | RM2.52380 | RM126.19 |
| 100 | RM2.23060 | RM223.06 |
| 500 | RM2.11332 | RM1,056.66 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |


