12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412DB27-12.288M

DigiKey Part Number
2388-SXT32412DB27-12.288M-ND
Manufacturer
Manufacturer Product Number
SXT32412DB27-12.288M
Description
CRYSTAL 12.288MHZ 12PF SMD
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32412DB27-12.288M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,120
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.36 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.15400RM11.54
50RM1.02760RM51.38
100RM0.89950RM89.95
500RM0.84828RM424.14
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200