50 MHz ±50ppm Crystal 22pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32422AA07-50.000M

DigiKey Part Number
2388-SXT32422AA07-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT32422AA07-50.000M
Description
CRYSTAL 50.000MHZ 22PF SMD
Customer Reference
Detailed Description
50 MHz ±50ppm Crystal 22pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32422AA07-50.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,729
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.36 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM1.09900RM10.99
50RM0.96920RM48.46
100RM0.83920RM83.92
500RM0.76830RM384.15
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400