
SXT3248BB48-14.31818M | |
|---|---|
DigiKey Part Number | 2388-SXT3248BB48-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248BB48-14.31818M |
Description | CRYSTAL 14.31818MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248BB48-14.31818M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.87200 | RM18.72 |
| 50 | RM1.69660 | RM84.83 |
| 100 | RM1.50670 | RM150.67 |
| 500 | RM1.43014 | RM715.07 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

