LSK221M2G---2540S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: RM10.10156
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM29.12210
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM14.15680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM14.85005
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM20.16670
Datasheet

Parametric Equivalent


TDK
In Stock: 516
Unit Price: RM37.27000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 130
Unit Price: RM36.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 177
Unit Price: RM35.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM18.09125
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK221M2G---2540S

DigiKey Part Number
4403-LSK221M2G---2540S-ND
Manufacturer
Manufacturer Product Number
LSK221M2G---2540S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.274 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
520RM9.74696RM5,068.42
Unit Price without VAT:RM9.74696
Unit Price with VAT:RM10.72166