Parametric Equivalent

RJA2R2M1HBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RJA2R2M1HBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RJA2R2M1HBK-0511S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ2R2M1HBK-0511S | Surge | 0 | 4403-RXJ2R2M1HBK-0511S-ND | RM0.18314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.18314 | RM5,494.20 |
| Unit Price without VAT: | RM0.18314 |
|---|---|
| Unit Price with VAT: | RM0.20145 |


