
RXK471M1CBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXK471M1CBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXK471M1CBK-0815S |
Description | CAP ALUM 470UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85100 | RM8.51 |
| 50 | RM0.62800 | RM31.40 |
| 100 | RM0.55870 | RM55.87 |
| 500 | RM0.44230 | RM221.15 |
| 1,000 | RM0.40637 | RM406.37 |
| 3,000 | RM0.36202 | RM1,086.06 |
| 5,000 | RM0.34564 | RM1,728.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

