
RZW560M1HBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RZW560M1HBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RZW560M1HBK-0611S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 295 mA @ 100 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.23194 | RM4,638.80 |
| Unit Price without VAT: | RM0.23194 |
|---|---|
| Unit Price with VAT: | RM0.25513 |

