
VZH101M1HTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZH101M1HTR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH101M1HTR-1010S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 553 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 180 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.78162 | RM390.81 |
| 1,000 | RM0.71539 | RM715.39 |
| 1,500 | RM0.68193 | RM1,022.90 |
| 2,500 | RM0.64462 | RM1,611.55 |
| 3,500 | RM0.62268 | RM2,179.38 |
| 5,000 | RM0.60148 | RM3,007.40 |
| Unit Price without VAT: | RM0.78162 |
|---|---|
| Unit Price with VAT: | RM0.85978 |

