
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Delay Time | 250 ps | |
Tolerance | ±0.025nS | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | 1Ohm Max | |
Current | 100 mA |

