1.9 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1L5DJ190S-C

DigiKey Part Number
DS1L5DJ190S-C-ND
Manufacturer
Manufacturer Product Number
DS1L5DJ190S-C
Description
IND DELAY LINE 1.9NS 1 OHM TH
Customer Reference
Detailed Description
1.9 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Bulk
Part Status
Obsolete
Delay Time
1.9 ns
Tolerance
±0.050nS
Operating Temperature
-10°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP
Impedance
50 Ohms
DC Resistance (DCR)
1Ohm Max
Current
100 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.