
HRG3216P-1201-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-1201-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-1201-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-1201-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1201-B-T1 |
Description | RES SMD 1.2K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1201-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.91600 | RM29.16 |
| 25 | RM2.70440 | RM67.61 |
| 50 | RM2.55620 | RM127.81 |
| 100 | RM2.42030 | RM242.03 |
| 250 | RM2.25824 | RM564.56 |
| 500 | RM2.14934 | RM1,074.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.22760 | RM2,227.60 |
| 2,000 | RM2.13322 | RM4,266.44 |
| 3,000 | RM2.08312 | RM6,249.36 |
| 5,000 | RM2.02502 | RM10,125.10 |
| 7,000 | RM1.98965 | RM13,927.55 |
| 10,000 | RM1.95456 | RM19,545.60 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

