82 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R082-F-T5

DigiKey Part Number
408-KRL2012E-C-R082-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R082-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R082-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R082-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,820
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.28100RM12.81
25RM1.07640RM26.91
50RM0.95820RM47.91
100RM0.86560RM86.56
250RM0.77128RM192.82
500RM0.71676RM358.38
1,000RM0.67350RM673.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.61615RM3,080.75
10,000RM0.59548RM5,954.80
15,000RM0.58539RM8,780.85
25,000RM0.57445RM14,361.25
35,000RM0.56819RM19,886.65
50,000RM0.56226RM28,113.00
60,000RM0.55948RM33,568.80
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100