50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264-C-R050-F-T1

DigiKey Part Number
KRL32C.050TR-ND - Tape & Reel (TR)
KRL32C.050CT-ND - Cut Tape (CT)
KRL32C.050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264-C-R050-F-T1
Description
RES 0.05 OHM 1% 1W 3264
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3264-C-R050-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,477
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.02900RM20.29
25RM1.72880RM43.22
50RM1.54140RM77.07
100RM1.38180RM138.18
250RM1.20676RM301.69
500RM1.09730RM548.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.02436RM1,024.36
2,000RM0.94369RM1,887.38
3,000RM0.90226RM2,706.78
5,000RM0.85538RM4,276.90
7,000RM0.82745RM5,792.15
10,000RM0.80016RM8,001.60
12,000RM0.78707RM9,444.84
24,000RM0.74215RM17,811.60
25,000RM0.73973RM18,493.25
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100