
KRL3264-C-R082-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.082TR-ND - Tape & Reel (TR) KRL32C.082CT-ND - Cut Tape (CT) KRL32C.082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R082-F-T1 |
Description | RES 0.082 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R082-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.02900 | RM20.29 |
| 25 | RM1.72880 | RM43.22 |
| 50 | RM1.54140 | RM77.07 |
| 100 | RM1.38180 | RM138.18 |
| 250 | RM1.20676 | RM301.69 |
| 500 | RM1.09730 | RM548.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.02436 | RM1,024.36 |
| 2,000 | RM0.94369 | RM1,887.38 |
| 3,000 | RM0.90226 | RM2,706.78 |
| 5,000 | RM0.85538 | RM4,276.90 |
| 7,000 | RM0.82745 | RM5,792.15 |
| 10,000 | RM0.80016 | RM8,001.60 |
| 12,000 | RM0.78707 | RM9,444.84 |
| 24,000 | RM0.74215 | RM17,811.60 |
| 25,000 | RM0.73973 | RM18,493.25 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

