82 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1632-R082-F-T1

DigiKey Part Number
PRL1632.082FTR-ND - Tape & Reel (TR)
PRL1632.082FCT-ND - Cut Tape (CT)
PRL1632.082FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRL1632-R082-F-T1
Description
RES 0.082 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRL1632-R082-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.02900RM20.29
25RM1.72880RM43.22
50RM1.54140RM77.07
100RM1.38180RM138.18
250RM1.20676RM301.69
500RM1.09730RM548.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.02436RM1,024.36
2,000RM0.94369RM1,887.38
3,000RM0.90226RM2,706.78
5,000RM0.85538RM4,276.90
7,000RM0.82745RM5,792.15
10,000RM0.80016RM8,001.60
12,000RM0.78707RM9,444.84
24,000RM0.74215RM17,811.60
25,000RM0.73973RM18,493.25
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100