180 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG0603P-181-D-T10

DigiKey Part Number
408-RG0603P-181-D-T10TR-ND - Tape & Reel (TR)
408-RG0603P-181-D-T10CT-ND - Cut Tape (CT)
408-RG0603P-181-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG0603P-181-D-T10
Description
RES 180 OHM 0.5% 1/16W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,792
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.53200RM5.32
25RM0.49320RM12.33
50RM0.46640RM23.32
100RM0.44050RM44.05
250RM0.40928RM102.32
500RM0.38778RM193.89
1,000RM0.36815RM368.15
5,000RM0.33155RM1,657.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30634RM3,063.40
20,000RM0.30426RM6,085.20
30,000RM0.30319RM9,095.70
50,000RM0.30196RM15,098.00
70,000RM0.30122RM21,085.40
100,000RM0.30050RM30,050.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300