
RG1005N-1912-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-1912-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-1912-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-1912-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-1912-W-T1 |
Description | RES SMD 19.1K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-1912-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM3.00200 | RM30.02 |
| 25 | RM2.78320 | RM69.58 |
| 50 | RM2.63120 | RM131.56 |
| 100 | RM2.49130 | RM249.13 |
| 250 | RM2.32492 | RM581.23 |
| 500 | RM2.21294 | RM1,106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.29375 | RM2,293.75 |
| 2,000 | RM2.19683 | RM4,393.66 |
| 3,000 | RM2.14537 | RM6,436.11 |
| 5,000 | RM2.08570 | RM10,428.50 |
| 7,000 | RM2.04940 | RM14,345.80 |
| 10,000 | RM2.01336 | RM20,133.60 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

