
RG1005N-6652-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-6652-W-T5TR-ND - Tape & Reel (TR) 408-RG1005N-6652-W-T5CT-ND - Cut Tape (CT) 408-RG1005N-6652-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-6652-W-T5 |
Description | RES SMD 66.5K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-6652-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.69500 | RM26.95 |
| 25 | RM2.49960 | RM62.49 |
| 50 | RM2.36320 | RM118.16 |
| 100 | RM2.23710 | RM223.71 |
| 250 | RM2.08708 | RM521.77 |
| 500 | RM1.98632 | RM993.16 |
| 1,000 | RM1.89589 | RM1,895.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.74192 | RM8,709.60 |
| 10,000 | RM1.72032 | RM17,203.20 |
| 15,000 | RM1.71543 | RM25,731.45 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

