1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-112-B-T5

DigiKey Part Number
RG10P1.1KBTR-ND - Tape & Reel (TR)
RG10P1.1KBCT-ND - Cut Tape (CT)
RG10P1.1KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-112-B-T5
Description
RES SMD 1.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-112-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.50800RM5.08
25RM0.47280RM11.82
50RM0.44680RM22.34
100RM0.42200RM42.20
250RM0.39180RM97.95
500RM0.37114RM185.57
1,000RM0.35235RM352.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31288RM1,564.40
10,000RM0.29405RM2,940.50
15,000RM0.29284RM4,392.60
25,000RM0.29146RM7,286.50
35,000RM0.29062RM10,171.70
50,000RM0.28981RM14,490.50
60,000RM0.28942RM17,365.20
120,000RM0.28627RM34,352.40
125,000RM0.28580RM35,725.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900