13.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1332-D-T10

DigiKey Part Number
408-RG1005P-1332-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-1332-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-1332-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-1332-D-T10
Description
RES SMD 13.3KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1332-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,897
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.09000RM2.25
50RM0.08520RM4.26
100RM0.08000RM8.00
250RM0.07424RM18.56
500RM0.07022RM35.11
1,000RM0.06639RM66.39
5,000RM0.05877RM293.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05992RM599.20
20,000RM0.05728RM1,145.60
30,000RM0.05587RM1,676.10
50,000RM0.05423RM2,711.50
70,000RM0.05323RM3,726.10
100,000RM0.05278RM5,278.00
120,000RM0.05176RM6,211.20
240,000RM0.05007RM12,016.80
250,000RM0.04998RM12,495.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900