
RG1005P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG10P20KBTR-ND - Tape & Reel (TR) RG10P20KBCT-ND - Cut Tape (CT) RG10P20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-203-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.41800 | RM4.18 |
| 25 | RM0.38600 | RM9.65 |
| 50 | RM0.36480 | RM18.24 |
| 100 | RM0.34480 | RM34.48 |
| 250 | RM0.31992 | RM79.98 |
| 500 | RM0.30298 | RM151.49 |
| 1,000 | RM0.28750 | RM287.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27515 | RM1,375.75 |
| 10,000 | RM0.26359 | RM2,635.90 |
| 15,000 | RM0.25746 | RM3,861.90 |
| 25,000 | RM0.25035 | RM6,258.75 |
| 35,000 | RM0.24608 | RM8,612.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


