
RG1005P-303-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-303-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-303-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-303-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-303-D-T10 |
Description | RES SMD 30K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-303-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.08520 | RM4.26 |
| 100 | RM0.08000 | RM8.00 |
| 250 | RM0.07424 | RM18.56 |
| 500 | RM0.07022 | RM35.11 |
| 1,000 | RM0.06639 | RM66.39 |
| 5,000 | RM0.05877 | RM293.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05992 | RM599.20 |
| 20,000 | RM0.05448 | RM1,089.60 |
| 30,000 | RM0.05421 | RM1,626.30 |
| 50,000 | RM0.05389 | RM2,694.50 |
| 70,000 | RM0.05323 | RM3,726.10 |
| 100,000 | RM0.05224 | RM5,224.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


