
RG1005P-4990-B-T5 | |
|---|---|
DigiKey Part Number | RG10P499BTR-ND - Tape & Reel (TR) RG10P499BCT-ND - Cut Tape (CT) RG10P499BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4990-B-T5 |
Description | RES SMD 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4990-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.42880 | RM10.72 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.38220 | RM38.22 |
| 250 | RM0.35476 | RM88.69 |
| 500 | RM0.33608 | RM168.04 |
| 1,000 | RM0.31894 | RM318.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30549 | RM1,527.45 |
| 10,000 | RM0.28175 | RM2,817.50 |
| 15,000 | RM0.27854 | RM4,178.10 |
| 25,000 | RM0.27518 | RM6,879.50 |
| 35,000 | RM0.27348 | RM9,571.80 |
| 50,000 | RM0.26876 | RM13,438.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

