
RG1005P-6040-B-T5 | |
|---|---|
DigiKey Part Number | RG10P604BTR-ND - Tape & Reel (TR) RG10P604BCT-ND - Cut Tape (CT) RG10P604BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-6040-B-T5 |
Description | RES SMD 604 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-6040-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.50800 | RM5.08 |
| 25 | RM0.47280 | RM11.82 |
| 50 | RM0.44680 | RM22.34 |
| 100 | RM0.42200 | RM42.20 |
| 250 | RM0.39180 | RM97.95 |
| 500 | RM0.37114 | RM185.57 |
| 1,000 | RM0.35235 | RM352.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33773 | RM1,688.65 |
| 10,000 | RM0.29405 | RM2,940.50 |
| 15,000 | RM0.29284 | RM4,392.60 |
| 25,000 | RM0.29146 | RM7,286.50 |
| 35,000 | RM0.29062 | RM10,171.70 |
| 50,000 | RM0.28981 | RM14,490.50 |
| 60,000 | RM0.28942 | RM17,365.20 |
| 120,000 | RM0.28627 | RM34,352.40 |
| 125,000 | RM0.28580 | RM35,725.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

