
RG1005V-102-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005V-102-W-T1TR-ND - Tape & Reel (TR) 408-RG1005V-102-W-T1CT-ND - Cut Tape (CT) 408-RG1005V-102-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-102-W-T1 |
Description | RES SMD 1K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-102-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM6.69800 | RM66.98 |
| 25 | RM6.21880 | RM155.47 |
| 50 | RM5.88720 | RM294.36 |
| 100 | RM5.58380 | RM558.38 |
| 250 | RM5.22696 | RM1,306.74 |
| 500 | RM4.98914 | RM2,494.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.18677 | RM5,186.77 |
| 2,000 | RM4.98320 | RM9,966.40 |
| 3,000 | RM4.87555 | RM14,626.65 |
| 5,000 | RM4.75111 | RM23,755.55 |
| 7,000 | RM4.67559 | RM32,729.13 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |

