
RG1608N-471-W-T1 | |
|---|---|
DigiKey Part Number | RG16N470WTR-ND - Tape & Reel (TR) RG16N470WCT-ND - Cut Tape (CT) RG16N470WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-471-W-T1 |
Description | RES SMD 470 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-471-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.96600 | RM19.66 |
| 25 | RM1.82200 | RM45.55 |
| 50 | RM1.72100 | RM86.05 |
| 100 | RM1.62840 | RM162.84 |
| 250 | RM1.51736 | RM379.34 |
| 500 | RM1.44236 | RM721.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.49283 | RM1,492.83 |
| 2,000 | RM1.42746 | RM2,854.92 |
| 3,000 | RM1.39267 | RM4,178.01 |
| 5,000 | RM1.35226 | RM6,761.30 |
| 7,000 | RM1.32764 | RM9,293.48 |
| 10,000 | RM1.30316 | RM13,031.60 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |


