
RG1608N-912-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-912-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-912-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-912-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-912-W-T1 |
Description | RES SMD 9.1KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-912-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.87200 | RM18.72 |
| 25 | RM1.73520 | RM43.38 |
| 50 | RM1.63900 | RM81.95 |
| 100 | RM1.55080 | RM155.08 |
| 250 | RM1.44504 | RM361.26 |
| 500 | RM1.37372 | RM686.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36643 | RM1,366.43 |
| 2,000 | RM1.29396 | RM2,587.92 |
| 3,000 | RM1.28847 | RM3,865.41 |
| 5,000 | RM1.22113 | RM6,105.65 |
| 7,000 | RM1.20736 | RM8,451.52 |
| 10,000 | RM1.19370 | RM11,937.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |


